844AR-900ML | |
---|---|
DigiKey Part Number | 473-844AR-900ML-ND |
Manufacturer | |
Manufacturer Product Number | 844AR-900ML |
Description | COATING ANTISTAT PLASTIC SURF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coating, Antistatic Plastic Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Plastic Surfaces | |
Specifications | Dissipative | |
Quantity | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.93000 | $63.93 |
5 | $56.16800 | $280.84 |
10 | $53.41000 | $534.10 |
25 | $50.21360 | $1,255.34 |
50 | $48.09300 | $2,404.65 |
100 | $46.19790 | $4,619.79 |