


844AR-340G | |
---|---|
DigiKey Part Number | 473-1433-ND |
Manufacturer | |
Manufacturer Product Number | 844AR-340G |
Description | COATING ANTISTAT ELE EQUIP 373ML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coating, Antistatic Electronic Equipment, Mats, Surfaces 373ml |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Electronic Equipment, Mats, Surfaces | |
Specifications | Dissipative | |
Quantity | 373ml | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.59000 | $34.59 |
6 | $29.87833 | $179.27 |
12 | $28.39083 | $340.69 |
30 | $26.66167 | $799.85 |
54 | $25.67759 | $1,386.59 |
102 | $24.71078 | $2,520.50 |
252 | $23.49210 | $5,920.01 |