2SAR512L-TP | |
---|---|
DigiKey Part Number | 353-2SAR512L-TPTR-ND - Tape & Reel (TR) 353-2SAR512L-TPCT-ND - Cut Tape (CT) 353-2SAR512L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR512L-TP |
Description | BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 350MHz 200 mW Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.19800 | $1.98 |
25 | $0.16160 | $4.04 |
100 | $0.12020 | $12.02 |
250 | $0.09972 | $24.93 |
500 | $0.08712 | $43.56 |
1,000 | $0.07655 | $76.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06320 | $189.60 |
6,000 | $0.05652 | $339.12 |
9,000 | $0.05312 | $478.08 |
15,000 | $0.04931 | $739.65 |
21,000 | $0.04706 | $988.26 |
30,000 | $0.04488 | $1,346.40 |
75,000 | $0.04010 | $3,007.50 |
150,000 | $0.03717 | $5,575.50 |