GS1JE-TPS05 | |
---|---|
DigiKey Part Number | 353-GS1JE-TPS05-ND |
Manufacturer | |
Manufacturer Product Number | GS1JE-TPS05 |
Description | Interface |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMAE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |