SMCJ1.5KE62A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,176
Unit Price: $1.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 226
Unit Price: $0.91000
Datasheet

SMCJ1.5KE62A-TP

DigiKey Part Number
SMCJ1.5KE62A-TPMSTR-ND - Tape & Reel (TR)
SMCJ1.5KE62A-TPMSCT-ND - Cut Tape (CT)
SMCJ1.5KE62A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE62A-TP
Description
TVS DIODE 53VWM 85VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.44500$4.45
100$0.26300$26.30
500$0.21588$107.94
1,000$0.21266$212.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16601$498.03
6,000$0.15194$911.64
9,000$0.14477$1,302.93
15,000$0.13672$2,050.80
21,000$0.13195$2,770.95
30,000$0.12731$3,819.30
75,000$0.12500$9,375.00
Manufacturers Standard Package