H2-01PMEX | |
---|---|
DigiKey Part Number | 2768-H2-01PMEX-ND |
Manufacturer | |
Manufacturer Product Number | H2-01PMEX |
Description | 1' Panel Mount HDMI Type A F/M |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |