
H2-01MD4K | |
---|---|
DigiKey Part Number | 2768-H2-01MD4K-ND |
Manufacturer | |
Manufacturer Product Number | H2-01MD4K |
Description | CBL HDMI-A M - MCR HDMI-D M 1' |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Raspberry Pi |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $11.75000 | $58.75 |
25 | $10.60000 | $265.00 |
50 | $10.07000 | $503.50 |