DSC6101ME2A-000.0000T

DigiKey Part Number
DSC6101ME2A-000.0000TTR-ND - Tape & Reel (TR)
DSC6101ME2A-000.0000TCT-ND - Cut Tape (CT)
DSC6101ME2A-000.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC6101ME2A-000.0000T
Description
MEMS OSC PROG BLANK 1MHZ-100MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6101ME2A-000.0000T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
±25ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
In-Stock: 374
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
25$0.78000$19.50
100$0.71000$71.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.71000$710.00
Manufacturers Standard Package