Programmable Oscillators

Results: 10,005
Stocking Options
Environmental Options
Media
Exclude
10,005Results

Showing
of 10,005
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
8-SMD Module
IC OSC CLOCK PROG 8QFM
Texas Instruments
49
In Stock
1 : $68.84000
Cut Tape (CT)
250 : $37.78404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
DSA6011HL3B-045.0000TVAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
950
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.78000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSA6011HL3B-045.0000TVAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
900
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.79000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
840
In Stock
1 : $1.06000
Tube
-
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
840
In Stock
1 : $1.06000
Tube
-
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
DSC61xxH
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
284
In Stock
1 : $1.07000
Cut Tape (CT)
1,000 : $0.81000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSC1101AE5-024.5760T
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
450
In Stock
1 : $1.16000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
-
±25ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN Exposed Pad
6-VDFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC61xxH
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
985
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
318
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.98750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
1,000
In Stock
1 : $1.28000
Cut Tape (CT)
1,000 : $1.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
DSC8001CI5
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
630
In Stock
1 : $1.30000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
-
±50ppm
-40°C ~ 85°C
-
12.2mA
AEC-Q100
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8004CI2
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
490
In Stock
1 : $1.32000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
-
±25ppm
-40°C ~ 85°C
-
16.6mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC1101
MEMS PROGRAMMABLE CMOS OSC
Microchip Technology
233
In Stock
1 : $1.38000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
±20ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-VDFN
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
990
In Stock
1 : $1.47000
Cut Tape (CT)
1,000 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
4-SMD,-3.2-x-2.5
MEMS OSC PROG BLANK 1MHZ-110MHZ
SiTime
500
Marketplace
204 : $1.48000
Bulk
-
Bulk
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 110 MHz
Enable/Disable, Standby
LVCMOS, LVTTL
1.8V
-
±50ppm
-40°C ~ 85°C
±0.25% ~ ±2% Center Spread, -0.5% ~ -4% Down Spread
3.5mA
-
Surface Mount
4-SMD, No Lead
4-PQFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
1,000
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $1.21250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
998
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $1.23750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
900
In Stock
1 : $1.57000
Cut Tape (CT)
1,000 : $1.26250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-40°C ~ 85°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
6-SMD
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
479
In Stock
1 : $1.99000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Standby
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
35mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC81zzDxx
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
420
In Stock
1 : $1.99000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8121Axx
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
200
In Stock
1 : $2.55000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.014" (0.35mm)
DSA1101BI1-025.0000TVAO
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
432
In Stock
1 : $2.83000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
42mA
AEC-Q100
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC1103NL2-125.0000T
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,000
In Stock
1,000 : $3.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
Blank (User Must Program)
-
-
-
-
-
-
-
-
-
-
Surface Mount
6-VDFN
6-CDFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
4-SMD, No Lead
XTAL OSC PROG XO CMOS 5V 50PPM
EPSON
540
In Stock
277
Factory
Value Added Item
1 : $4.95000
Tube
-
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
CMOS
5V
±50ppm
-
-20°C ~ 70°C
-
45mA
-
Surface Mount
4-SMD, No Lead
4-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.055" (1.40mm)
110
In Stock
1 : $5.22000
Strip
-
Strip
Active
Crystal
XO (Standard)
Blank (User Must Program)
10 MHz ~ 810 MHz
Enable/Disable
LVPECL
1.8V ~ 3.3V
-
-
-40°C ~ 85°C
-
125mA
-
Surface Mount
6-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
Showing
of 10,005

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.