DSC8001BI5-PROGRAMMABLE

DigiKey Part Number
576-4659-PROGRAMMABLE-ND
Manufacturer
Manufacturer Product Number
DSC8001BI5-PROGRAMMABLE
Description
MEMS OSC PROG XO CMOS 1.8V-3.3V
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 150 MHz
Function
Standby
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
-
Frequency Stability (Total)
±10ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12.2mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15 µA
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.76000$2.76
10$2.69600$26.96
50$2.65200$132.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.