MPFS160TS-FCSG536I | |
---|---|
DigiKey Part Number | 150-MPFS160TS-FCSG536I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS160TS-FCSG536I |
Description | IC SOC RISC-V 536LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 536-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128kB | |
RAM Size | 1.4125MB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 161K Logic Modules | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 536-LFBGA, CSPBGA | |
Supplier Device Package | 536-LFBGA | |
Number of I/O | MCU - 136, FPGA - 312 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $492.70000 | $492.70 |