
KS8695 | |
|---|---|
DigiKey Part Number | 2156-KS8695-ND |
Manufacturer | Micrel Inc. |
Manufacturer Part Number | KS8695 |
Description | CENTAUR MULTI-PORT GATEWAY |
Customer Reference | |
Detailed Description | ARM922T System On Chip (SOC) IC - 166MHz 208-PQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM922T | |
Flash Size | - | |
RAM Size | - | |
Peripherals | DMA, WDT | |
Connectivity | Ethernet | |
Speed | 166MHz | |
Primary Attributes | - | |
Operating Temperature | - | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) | |
Number of I/O | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | $14.11000 | $310.42 |

