MSCSM170DUM11T3AG

DigiKey Part Number
150-MSCSM170DUM11T3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM170DUM11T3AG
Description
MOSFET 2N-CH 1700V 240A SP3F
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 240A (Tc) 1140W (Tc) Chassis Mount SP3F
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual) Common Source
FET Feature
-
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
240A (Tc)
Rds On (Max) @ Id, Vgs
11.3mOhm @ 120A, 20V
Vgs(th) (Max) @ Id
3.2V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
712nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
13200pF @ 1000V
Power - Max
1140W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SP3F
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$325.97000$325.97
Manufacturers Standard Package