MSCSM170DUM15T3AG

DigiKey Part Number
150-MSCSM170DUM15T3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM170DUM15T3AG
Description
MOSFET 2N-CH 1700V 181A SP3F
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 181A (Tc) 862W (Tc) Chassis Mount SP3F
EDA/CAD Models
MSCSM170DUM15T3AG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual) Common Source
FET Feature
-
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
181A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 90A, 20V
Vgs(th) (Max) @ Id
3.2V @ 7.5mA
Gate Charge (Qg) (Max) @ Vgs
534nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
9900pF @ 1000V
Power - Max
862W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SP3F
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$258.39000$258.39
Manufacturers Standard Package