U85MX-024KX-5 | |
---|---|
DigiKey Part Number | 3114-U85MX-024KX-5-ND |
Manufacturer | |
Manufacturer Product Number | U85MX-024KX-5 |
Description | FAN BLOWER 79.1X55.4MM 21VDC |
Customer Reference | |
Detailed Description | Fan Blower 21VDC Rectangular/Rounded - 79.1mm L x 76.8mm H 30.4 CFM (0.851m³/min) 8 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 79.1mm L x 76.8mm H | |
Width | 55.40mm | |
Air Flow | 30.4 CFM (0.851m³/min) | |
Static Pressure | 49.38 in H2O (12300.0 Pa) | |
Bearing Type | - | |
Fan Type | ||
Features | Hall Sensor, Motor Winding | |
Noise | 77.0dB(A) | |
Power (Watts) | 183 W | |
RPM | ||
Termination | 8 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -4 ~ 113°F (-20 ~ 45°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 8.50A | |
Voltage Range | 15 ~ 24VDC | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Lifetime @ Temp. | 20000 Hrs @ 25°C |