
U65HN-024KS-6 | |
---|---|
DigiKey Part Number | 3114-U65HN-024KS-6-ND |
Manufacturer | |
Manufacturer Product Number | U65HN-024KS-6 |
Description | FAN BLOWER 73.8X66MM 24VDC |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 73.8mm L x 66.3mm H 15.4 CFM (0.431m³/min) 10 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 73.8mm L x 66.3mm H | |
Width | 66.00mm | |
Air Flow | 15.4 CFM (0.431m³/min) | |
Static Pressure | 38.139 in H2O (9500.0 Pa) | |
Bearing Type | - | |
Fan Type | ||
Features | Hall Sensor, Motor Winding, NTC Thermistor | |
Noise | 47.0dB(A) | |
Power (Watts) | 90 W | |
RPM | ||
Termination | 10 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -4 ~ 122°F (-20 ~ 50°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polyetheretherketone (PEEK), Glass Fiber Reinforced | |
Lifetime @ Temp. | 20000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $650.00000 | $650.00 |