CR2025 | |
---|---|
DigiKey Part Number | 2984-CR2025-ND |
Manufacturer | Tianqiu |
Manufacturer Product Number | CR2025 |
Description | BATTERY LITHIUM 3V |
Customer Reference | |
Detailed Description | Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.28000 | $1.40 |
10 | $0.26000 | $2.60 |
50 | $0.23000 | $11.50 |
100 | $0.21000 | $21.00 |
500 | $0.19000 | $95.00 |
1,000 | $0.18000 | $180.00 |
2,000 | $0.16500 | $330.00 |