
CR2025 | |
---|---|
DigiKey Part Number | 2984-TOSHIBACR2025-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | CR2025 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 149°F (-20°C ~ 65°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.17000 | $34.00 |
1,000 | $0.15000 | $150.00 |
4,000 | $0.14000 | $560.00 |
48,000 | $0.13500 | $6,480.00 |
100,000 | $0.13000 | $13,000.00 |
250,000 | $0.12500 | $31,250.00 |
500,000 | $0.12000 | $60,000.00 |