811-22-005-30-002101 | |
---|---|
DigiKey Part Number | 811-22-005-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-005-30-002101 |
Description | CONN SPRING CONT 05 POS .197 SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.69000 | $16.69 |
10 | $14.46700 | $144.67 |
41 | $13.51268 | $554.02 |
82 | $11.92305 | $977.69 |
287 | $11.12819 | $3,193.79 |
533 | $10.88972 | $5,804.22 |