811-22-008-30-000101

DigiKey Part Number
ED8110-08-ND
Manufacturer
Manufacturer Product Number
811-22-008-30-000101
Description
CONN SPRING PISTON 8POS SMD
Customer Reference
Detailed Description
8 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
811-22-008-30-000101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.15200$41.52
25$3.82760$95.69
50$3.59920$179.96
100$3.38460$338.46
250$3.12056$780.14
500$2.93470$1,467.35
1,000$2.80454$2,804.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.