816-22-002-10-002101 | |
---|---|
DigiKey Part Number | 816-22-002-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-002-10-002101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.48000 | $14.48 |
10 | $11.79900 | $117.99 |
25 | $10.87760 | $271.94 |
50 | $10.22900 | $511.45 |
100 | $9.61960 | $961.96 |
250 | $8.86968 | $2,217.42 |
500 | $8.79000 | $4,395.00 |