832-10-010-30-003000 | |
---|---|
DigiKey Part Number | 832-10-010-30-003000-ND |
Manufacturer | |
Manufacturer Product Number | 832-10-010-30-003000 |
Description | CONN SPRING TARGET 10POS PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.31000 | $17.31 |
10 | $14.10700 | $141.07 |
25 | $13.00600 | $325.15 |
52 | $12.18846 | $633.80 |
104 | $11.46231 | $1,192.08 |
260 | $10.68750 | $2,778.75 |