838-22-020-30-001101 | |
---|---|
DigiKey Part Number | ED1346-ND |
Manufacturer | |
Manufacturer Product Number | 838-22-020-30-001101 |
Description | CONN SPRING PISTON 20POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.23000 | $13.23 |
10 | $10.78700 | $107.87 |
25 | $9.94440 | $248.61 |
50 | $9.35160 | $467.58 |
100 | $8.79440 | $879.44 |
250 | $8.10868 | $2,027.17 |
500 | $7.96876 | $3,984.38 |