854-22-003-10-041101 | |
---|---|
DigiKey Part Number | 54-854-22-003-10-041101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-003-10-041101 |
Description | .050" PITCH SPRING-LOADED CONNEC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.30000 | $5.30 |
10 | $4.05800 | $40.58 |
25 | $3.65920 | $91.48 |
50 | $3.38880 | $169.44 |
100 | $3.14320 | $314.32 |
250 | $2.85308 | $713.27 |
500 | $2.65732 | $1,328.66 |
1,000 | $2.48007 | $2,480.07 |
2,500 | $2.27136 | $5,678.40 |