854-22-010-20-001101 | |
---|---|
DigiKey Part Number | ED1477-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-010-20-001101 |
Description | CONN SPRING PISTON 10POS R/A PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.64000 | $10.64 |
10 | $8.67300 | $86.73 |
40 | $7.66925 | $306.77 |
80 | $7.21200 | $576.96 |
120 | $6.95750 | $834.90 |
280 | $6.45432 | $1,807.21 |
520 | $6.27750 | $3,264.30 |