855-22-024-10-001101

DigiKey Part Number
855-22-024-10-001101-ND
Manufacturer
Manufacturer Product Number
855-22-024-10-001101
Description
CONN SPRING PISTON 24POS PCB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
24
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$32.19000$32.19
10$26.23900$262.39
28$23.94964$670.59
56$22.52304$1,261.29
112$21.18188$2,372.37
252$21.06873$5,309.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.