858-10-005-30-001000

DigiKey Part Number
54-858-10-005-30-001000-ND
Manufacturer
Manufacturer Product Number
858-10-005-30-001000
Description
STANDARD PIN HEADER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Position Spring Mating Target Connector Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
5
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
56$11.27196$631.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.