869-22-008-00-011101 | |
---|---|
DigiKey Part Number | 54-869-22-008-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 869-22-008-00-011101 |
Description | SOLDERCUP TERMINATION SPRING-LOA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $13.78600 | $137.86 |
100 | $11.23990 | $1,123.99 |
500 | $10.42124 | $5,210.62 |