Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MISCO | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 20 kHz ~ 258 kHz | |
Frequency - Self Resonant | 258Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 9 W | |
Power - Max | 18 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.543" L x 1.969" W (89.99mm x 50.01mm) | |
Height - Seated (Max) | 1.476" (37.49mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.97000 | $24.97 |