Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MISCO | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | Piezo | |
Type | Full Range | |
Frequency Range | 450 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 1 kOhms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Max | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.709" Dia (94.21mm) | |
Height - Seated (Max) | 0.585" (14.86mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.82000 | $44.82 |