MM3513C01NRH | |
---|---|
DigiKey Part Number | 2508-MM3513C01NRHTR-ND - Tape & Reel (TR) 2508-MM3513C01NRHCT-ND - Cut Tape (CT) 2508-MM3513C01NRHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3513C01NRH |
Description | IC, MULTI CELL, CELL BALANCE, MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.66700 | $6.67 |
25 | $0.62640 | $15.66 |
100 | $0.51110 | $51.11 |
250 | $0.47472 | $118.68 |
500 | $0.40400 | $202.00 |
1,000 | $0.32320 | $323.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29486 | $884.58 |
6,000 | $0.27163 | $1,629.78 |
9,000 | $0.25984 | $2,338.56 |
15,000 | $0.25000 | $3,750.00 |