HT 1/8 T2 | |
---|---|
DigiKey Part Number | 3610-HT1/8T2-ND |
Manufacturer | |
Manufacturer Product Number | HT 1/8 T2 |
Description | SPIRAL WRAP 0.065" X 100' NAT |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MM Newman Corporation | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.065" (1.65mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -268°C ~ 260°C | |
Heat Protection | Fire Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | UL94 V-0, UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.52000 | $162.52 |
10 | $132.26000 | $1,322.60 |