Spiral Wrap, Expandable Sleeving
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,855 In Stock | 1 : $4.40000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | Black | Enter Number of Feet in Order Quantity | 0.062" (1.57mm) | - | - | - | - | Environment Resistant | - | - | - | |||
107 In Stock | 1 : $19.74000 Box | - | Box | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.042" (1.07mm) | -60°C ~ 255°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Flammable | - | |||
42 In Stock | 1 : $71.84000 Bulk | - | Bulk | Active | Slit Wrap | Slit Harness | 0.664" (16.87mm) | - | 0.847" (21.51mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
35 In Stock | 1 : $92.93000 Bag | - | Bag | Active | Self Wrap | Split Flexible Tube | - | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | - | - | - | UL94 V-0 | - | |||
109 In Stock 47 Factory | 1 : $115.76000 Bulk | - | Bulk | Active | Spiral Wrap | Harness | 0.271" (6.88mm) | - | 0.375" (9.52mm) | Polyethylene (PE), Halogen Free | Natural | 100' (30.48m) | 0.052" (1.32mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | |||
69 In Stock | 1 : $232.23000 Spool | - | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 200' (60.96m) | 0.043" (1.09mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
100 In Stock | 1 : $74.33000 Spool | - | Spool | Active | Sleeve | Expandable | 3.000" (76.20mm) | 4.000" (101.60mm) | - | Polyester (PES) | Black | 100' (30.48m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - | |||
30 In Stock | 1 : $111.66000 Box | - | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.625" (15.88mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 125' (38.10m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
34 In Stock | 1 : $180.66000 Bulk | - | Bulk | Active | Slit Wrap | Slit Harness | 0.750" (19.05mm) | 0.810" (20.57mm) | - | Polyethylene (PE) | Black | 100' (30.48m) | 0.035" (0.89mm) | -20°C ~ 75°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
1 In Stock 95 Marketplace | 1 : $343.97000 Spool 1 : $769.05000 Spool | Tariff may apply if shipping to the United States | Spool Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 3.500" (88.90mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Resistant | Abrasion and Cut Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant | - | - | |||
0 In Stock 99 Marketplace Check Lead Time | 1 : $438.91000 Spool 1 : $708.47000 Spool | - | Spool Spool | Active | Sleeve | Expandable | 0.875" (22.22mm) | 2.375" (60.32mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Resistant | Abrasion and Cut Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant | - | - | |||
0 In Stock 94 Marketplace Check Lead Time | 1 : $774.42000 Spool 1 : $1,321.85000 Spool | - | Spool Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 3.500" (88.90mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Resistant | Abrasion and Cut Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant | - | - | |||
0 In Stock 7 Factory 99 Marketplace Check Lead Time | 1 : $918.19000 Spool 1 : $1,593.73000 Spool | - | Spool Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 4.500" (114.30mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Resistant | Abrasion and Cut Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant | - | - | |||
0 In Stock Check Lead Time | 1,200 : $0.34536 Box | Tariff may apply if shipping to the United States | Box | Active | Sleeve | Expandable | 0.157" (4.00mm) | 0.276" (7.01mm) | - | Polyester (PES) | Black | - | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | - | - | |||
0 In Stock Value Added Item | 1 : $4.49000 Bulk | Tariff may apply if shipping to the United States | Bulk | Discontinued at Digi-Key | Sleeve | Expandable | 0.748" (19.00mm) | 1.260" (32.00mm) | - | Polyester (PES) | Black | 1.00' (304.80mm, 12.00") | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
460 In Stock | 1 : $16.47000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Sleeve | Expandable | 1.575" (40.00mm) | 2.047" (52.00mm) | - | Polybutylene Terephthalate (PBT) | Green | Enter Number of Meters in Order Quantity | 0.010" (0.25mm) | -40°C ~ 150°C | Flame Retardant | Abrasion Resistant | Fuel Resistant, Oil Resistant | - | Grease Resistant | UL94 V-0 | - | |||
80 In Stock | 300 : $151.46250 Box | - | - | Box | Active | Spiral Wrap | Harness | 1.000" (25.40mm) | - | - | Polyethylene (PE) | Black | - | 0.080" (2.03mm) | -66°C ~ 88°C | - | Abrasion Resistant | - | UV Resistant | - | - | - | ||
0 In Stock Check Lead Time | 12 : $490.80000 Box | - | Box | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polytetrafluoroethylene (PTFE) | Natural | 50.00' (15.24m) | 0.030" (0.76mm) | - | - | - | - | - | - | - | - | |||
0 In Stock 1 Factory 78 Marketplace Check Lead Time | 1 : $523.35000 Spool 1 : $859.53000 Spool | - | Spool Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 4.500" (114.30mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Resistant | Abrasion and Cut Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : $626.53000 Spool | Tariff may apply if shipping to the United States | Spool | Active | Sleeve | Expandable | 1.181" (30.00mm) | 1.575" (40.00mm) | - | Polyester (PES) | Black | 984' (300.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
425 In Stock | 1 : $4.56000 Digi-Spool®, Continuous Spool | Tariff may apply if shipping to the United States | Digi-Spool®, Continuous Spool | Active | Sleeve | Expandable | 0.748" (19.00mm) | 1.260" (32.00mm) | - | Polyester (PES) | Black | Enter Number of Meters in Order Quantity | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
693 In Stock | 1 : $1.08000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | Enter Number of Feet in Order Quantity | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
728 In Stock | 1 : $1.29000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Sleeve | Expandable | 0.118" (3.00mm) | 0.252" (6.40mm) | - | Polyester (PES) | Black | Enter Number of Meters in Order Quantity | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
966 In Stock | 1 : $1.68000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Sleeve | Expandable | 0.118" (3.00mm) | 0.252" (6.40mm) | - | Polyester (PES) | Black, White | Enter Number of Meters in Order Quantity | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
307 In Stock | 1 : $1.75000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Sleeve | Expandable | 0.236" (6.00mm) | 0.375" (9.52mm) | - | Polyester (PES) | Black | Enter Number of Meters in Order Quantity | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - |