1461794001

DigiKey Part Number
2266-1461794001-ND
Manufacturer
Manufacturer Product Number
1461794001
Description
RX 2 COIL, 1 LYR 8.9UH
Customer Reference
Detailed Description
2 Coil, 1 Layer 8.9µH Wireless Charging Coil Receiver 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Function
Receiver
Type
2 Coil, 1 Layer
Inductance
8.9µH
Tolerance
±2%
DC Resistance (DCR)
350mOhm
Q @ Freq
25 @ 200kHz
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
2.58" L x 1.91" W x 0.02" H (65.5mm x 48.4mm x 0.5mm)
Base Product Number
In-Stock: 5,492
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
9$8.42000$75.78
1,440$8.24000$11,865.60
2,880$7.97000$22,953.60