Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 590 Marketplace Check Lead Time | 1 : $14.71000 Box 5 : $14.30000 Retail Package | Tariff may apply if shipping to the United States | Box Retail Package | Active | Transmitter | 3 Coil, 1 Layer | 11.5µH, 12.5µH | ±10% | 65mOhm Max | - | 7A | 10A | - | -20°C ~ 85°C | 3.94" L x 2.17" W x 0.16" H (100.0mm x 55.0mm x 4.0mm) | |||
3,722 Marketplace | 144 : $0.81000 Tray | - | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 12µH | ±10% | 275mOhm | - | - | - | - | -25°C ~ 85°C | 0.79" L x 0.79" W x 0.04" H (20.0mm x 20.0mm x 1.0mm) | ||
565 In Stock | 9,600 : $3.90863 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Receiver | 1 Coil, 1 Layer | 11.6µH | ±2% | 520mOhm | 23 @ 200kHz | - | - | - | - | 1.69" L x 1.22" W x 0.02" H (43.0mm x 31.0mm x 0.5mm) | |||
0 In Stock 435 Marketplace | 10,000 : $4.16250 Box 15 : $5.09000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Not For New Designs | Receiver, Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 19mOhm | 72 @ 100kHz | 10.6A | 36A | 6.4MHz | -25°C ~ 85°C | 1.96" L x 1.96" W x 0.13 " H (50.0mm x 50.0mm x 3.5mm) | |||
0 In Stock 113 Marketplace | 10,000 : $4.16250 Box 15 : $5.09000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Not For New Designs | Receiver, Transmitter | 1 Coil, 1 Layer | 24µH | ±10% | 72mOhm | 160 @ 100kHz | 5.4A | 21A | 3MHz | -25°C ~ 85°C | 1.96" L x 1.96" W x 0.13 " H (50.0mm x 50.0mm x 3.5mm) | |||
5,492 Marketplace | 9 : $8.42000 Box | - | Box | Active | Receiver | 2 Coil, 1 Layer | 8.9µH | ±2% | 350mOhm | 25 @ 200kHz | - | - | - | - | 2.58" L x 1.91" W x 0.02" H (65.5mm x 48.4mm x 0.5mm) | |||
1,000 Marketplace | 1 : $15.00000 Tray | - | Tray | Active | Receiver | - | 14.3µH | - | 200mOhm Max | - | 3A | - | - | -40°C ~ 125°C | 1.89" L x 1.26" W x 0.05" H (48.0mm x 32.0mm x 1.3mm) | |||
14 In Stock | 1 : $12.24000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Transmitter | 1 Coil, 2 Layer, Bifilar | 6.3µH | ±10% | 24mOhm Max | 55 @ 125kHz | 13A | 16A | 20MHz | -20°C ~ 105°C | 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm) | |||
0 In Stock 59 Marketplace | 10,000 : $7.19658 Box 15 : $6.80000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Not For New Designs | Receiver, Transmitter | 1 Coil, 1 Layer | 24µH | ±10% | 72mOhm | 163 @ 100kHz | 5.7A | 30A | 2.8MHz | -25°C ~ 85°C | 1.96" L x 1.96" W x 0.19" H (50.0mm x 50.0mm x 5.0mm) | |||
97 In Stock | 1 : $8.02000 Box | Tariff may apply if shipping to the United States | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.5µH | ±10% | 50mOhm Max | 70 @ 100kHz | - | - | - | -40°C ~ 125°C | 1.97" Dia x 0.12" H (50.0mm x 3.0mm) | |||
88 In Stock | 1 : $8.96000 Box | Tariff may apply if shipping to the United States | Box | Active | Transmitter | 1 Coil, 2 Layer | 24µH | ±10% | 75mOhm Max | 90 @ 100kHz | 5.5A | 10A | - | -40°C ~ 125°C | 2.09" L x 2.09" W x 0.26" H (53.0mm x 53.0mm x 6.7mm) | |||
88 In Stock | 1 : $21.99000 Box | Tariff may apply if shipping to the United States | Box | Active | Transmitter | 3 Coil, 1 Layer | 12.5µH, 11.5µH, 12.5µH | ±10% | 65mOhm Max | 90 @ 100kHz | - | - | - | -40°C ~ 125°C | 3.94" L x 2.20" W x 0.18" H (100.0mm x 56mm x 4.5mm) | |||
0 In Stock Check Lead Time | 1 : $2.13000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 45mOhm Max | 120 @ 100kHz | 5A | - | - | -40°C ~ 85°C | 1.97" Dia x 0.12" H (50.0mm x 3.0mm) | ||
0 In Stock Check Lead Time | 1 : $2.66000 Tray | - | Tray | Active | Receiver | 1 Coil, 2 Layer | 27µH | - | 1.1Ohm Max | - | - | - | - | - | 0.87" Dia x 0.03" H (22.0mm x 0.9mm) | |||
0 In Stock Check Lead Time | 1 : $3.49000 Tray | - | Tray | Active | Transmitter | 1 Coil, 2 Layer | 6.3µH | ±5% | 90mOhm | - | - | - | - | - | 1.18" Dia x 0.08" H (30.0mm x 2.0mm) | |||
0 In Stock Check Lead Time | 1 : $3.59000 Tray | - | Tray | Active | Transmitter | 1 Coil, 2 Layer | 6.2µH | ±5% | 80mOhm | - | - | - | - | - | 0.80" Dia x 0.10" H (20.3mm x 2.7mm) | |||
0 In Stock Check Lead Time | 1 : $3.93000 Tray | - | Tray | Active | Receiver | 1 Coil, 2 Layer | 12.3µH | - | 410mOhm | - | - | - | - | - | 1.18" L x 1.16" W x 0.03" H (30.0mm x 29.6mm x 1.0mm) | |||
0 In Stock Check Lead Time | 1 : $4.18000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 8.23µH | ±5% | 260mOhm | - | - | - | - | - | 1.18" L x 1.17" W x 0.03" H (30.0mm x 29.6mm x 0.9mm) | |||
0 In Stock Check Lead Time | 1 : $4.74000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 13µH | - | 200mOhm | - | - | - | - | - | 1.89" L x 1.27" W x 0.03" H (48.2mm x 32.2mm x 1.0mm) | |||
0 In Stock Check Lead Time | 1 : $4.79000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 13.3µH | - | 200mOhm | - | 1.87A | - | - | - | 1.89" L x 1.27" W x 0.04" H (48.2mm x 32.2mm x 1.2mm) | |||
0 In Stock Check Lead Time | 1 : $5.81000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer, Bifilar | 12µH | ±10% | 160mOhm | 33 @ 125kHz | 2.9A | 6A | 25MHz | -20°C ~ 105°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) | |||
0 In Stock Check Lead Time | 1 : $7.18000 Tray | - | Tray | Active | Receiver | 1 Coil, 3 Layer | 26µH | ±10% | 520mOhm Max | 25 @ 125kHz | 1.1A | 2A | 11MHz | -20°C ~ 105°C | 0.75" Dia x 0.03" H (19.0mm x 0.8mm) | |||
0 In Stock Check Lead Time | 1 : $7.65000 Box | - | Box | Active | Receiver | 1 Coil, 3 Layer, Bifilar | 12.6µH | ±10% | 340mOhm Max | 20 @ 125kHz | 1.1A | 2.5A | 19MHz | -20°C ~ 105°C | 0.67" Dia x 0.03" H (17.0mm x 0.8mm) | |||
0 In Stock Check Lead Time | 1 : $7.83000 Box | - | Box | Active | Receiver | 1 Coil, 1 Layer, Bifilar | 11µH | ±10% | 180mOhm | 30 @ 125kHz | 2.5A | 4A | 16MHz | -20°C ~ 105°C | 1.34" L x 1.04" W x 0.04" H (34.0mm x 26.5mm x 0.9mm) | |||
0 In Stock Check Lead Time | 1 : $10.94000 Box | Tariff may apply if shipping to the United States | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.5µH | ±10% | 180mOhm Max | 35 @ 125kHz | 3A | 8A | 20MHz | -20°C ~ 105°C | 1.18" L x 1.18" W x 0.07" H (30.0mm x 30.0mm x 1.9mm) |