2181021060 | |
---|---|
DigiKey Part Number | 900-2181021060-ND |
Manufacturer | |
Manufacturer Product Number | 2181021060 |
Description | MICROLOCK PLUS 2.0 RS 6CKT 50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
10 | $1.70200 | $17.02 |
25 | $1.54120 | $38.53 |
50 | $1.43620 | $71.81 |
100 | $1.34350 | $134.35 |
250 | $1.23756 | $309.39 |
500 | $1.23750 | $618.75 |