S1SS-06-28C-GF-05.00-L | |
---|---|
DigiKey Part Number | 612-S1SS-06-28C-GF-05.00-L-ND |
Manufacturer | |
Manufacturer Product Number | S1SS-06-28C-GF-05.00-L |
Description | MICRO MATE SINGLE ROW DISCRETE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
25 | $3.34000 | $83.50 |
50 | $3.16240 | $158.12 |