MNG2-9-3C3N-SC-B1-2YATT | |
---|---|
DigiKey Part Number | 1859-1000-ND |
Manufacturer | |
Manufacturer Product Number | MNG2-9-3C3N-SC-B1-2YATT |
Description | GATEWAY 3G CDMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CDMA Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | CDMA | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IoT Gateway | |
Voltage - Supply | 5.5V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $314.94000 | $314.94 |
10 | $262.10200 | $2,621.02 |
25 | $246.98000 | $6,174.50 |