MNG2-9-SG-SMG | |
---|---|
DigiKey Part Number | 1859-MNG2-9-SG-SMG-ND |
Manufacturer | |
Manufacturer Product Number | MNG2-9-SG-SMG |
Description | ALTA SERIAL MODBUS GATEWAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modbus Gateway RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | 900MHz | |
Applications | General Purpose | |
Interface | RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $305.09000 | $305.09 |
10 | $253.77500 | $2,537.75 |
25 | $239.08840 | $5,977.21 |