NPORT 5650-8-DT | |
---|---|
DigiKey Part Number | 3242-NPORT5650-8-DT-ND |
Manufacturer | Moxa |
Manufacturer Product Number | NPORT 5650-8-DT |
Description | 8-PORT DESKTOP DEVICE SERVER |
Customer Reference | |
Detailed Description | Server, Serial to Ethernet Adapter Card RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Server, Serial to Ethernet | |
Interface | RS-232, RS-422, RS-485 | |
Number of Ports | 8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,167.00000 | $1,167.00 |