NPort 5610-8-DT-T | |
---|---|
DigiKey Part Number | 3833-NPort5610-8-DT-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | NPort 5610-8-DT-T |
Description | 8 port desktop mode device serve |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232 | |
Number of Ports | 8 |