BE-201905 | |
---|---|
DigiKey Part Number | 5600-BE-201905-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | BE-201905 |
Description | 25ft 3 RCA M/M Comp Video/Audio |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (3) | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | Stereo | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | - | |
Usage | Extension |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.09000 | $9.09 |
10 | $7.63000 | $76.30 |
25 | $7.36000 | $184.00 |
50 | $7.10000 | $355.00 |
100 | $6.88000 | $688.00 |
250 | $6.70000 | $1,675.00 |
500 | $6.51000 | $3,255.00 |
1,000 | $6.35000 | $6,350.00 |
2,000 | $6.21000 | $12,420.00 |