74AC16373DLR | |
---|---|
DigiKey Part Number | 296-74AC16373DLRTR-ND - Tape & Reel (TR) 296-74AC16373DLRCT-ND - Cut Tape (CT) 296-74AC16373DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC16373DLR |
Description | IC D-TYPE TRANSP DUL 8:8 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC16373DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 10.6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.25000 | $2.25 |
10 | $1.66500 | $16.65 |
25 | $1.51960 | $37.99 |
100 | $1.35910 | $135.91 |
250 | $1.28268 | $320.67 |
500 | $1.23660 | $618.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.19866 | $1,198.66 |
2,000 | $1.16745 | $2,334.90 |
3,000 | $1.15181 | $3,455.43 |
5,000 | $1.13448 | $5,672.40 |
7,000 | $1.12436 | $7,870.52 |