FE-USB-AA90-4IN | |
---|---|
DigiKey Part Number | 5600-FE-USB-AA90-4IN-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB-AA90-4IN |
Description | 4'' USB-A Angled M/F Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male, Right Angle 0.33' (100.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Beige | |
Features | Data Transfer and Charge |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $2.11000 | $21.10 |
25 | $2.03000 | $50.75 |
50 | $1.96000 | $98.00 |
100 | $1.90000 | $190.00 |
250 | $1.85000 | $462.50 |
500 | $1.80000 | $900.00 |
1,000 | $1.75000 | $1,750.00 |
2,000 | $1.71000 | $3,420.00 |