MRFS-0104B | |
---|---|
DigiKey Part Number | 2671-MRFS-0104B-ND |
Manufacturer | |
Manufacturer Product Number | MRFS-0104B |
Description | CBL USB2.0 A RCP R/A-A PLUG LEFT |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male, Right Angle 1.00' (304.8mm) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |