Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | 0°C ~ 750°C | |
Length - Lead Wire | 18.000" (457.20mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Male Mono Plug, 3.5mm | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |