Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | -70°C ~ 480°C | |
Length - Lead Wire | 120.000" (3048.00mm) | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |