DS92LV3222TVSX/NOPB | |
---|---|
DigiKey Part Number | 2156-DS92LV3222TVSX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV3222TVSX/NOPB |
Description | DS92LV3222 20-50 MHZ 32-BIT CHAN |
Customer Reference | |
Detailed Description | 1.6Gbps Deserializer 2 Input 32 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.6Gbps | |
Input Type | Channel Link II (LVDS) | |
Output Type | Channel Link II (LVCMOS) | |
Number of Inputs | 2 | |
Number of Outputs | 32 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
46 | $6.65000 | $305.90 |