DS92LV3222TVS/NOPB | |
---|---|
DigiKey Part Number | DS92LV3222TVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS92LV3222TVS/NOPB |
Description | IC DESERIAL LVDS 32BIT 64TQFP |
Customer Reference | |
Detailed Description | 1.6Gbps Deserializer 2 Input 32 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV3222TVS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Deserializer | |
Data Rate | 1.6Gbps | |
Input Type | Channel Link II (LVDS) | |
Output Type | Channel Link II (LVCMOS) | |
Number of Inputs | 2 | |
Number of Outputs | 32 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.26000 | $12.26 |
10 | $9.63400 | $96.34 |
25 | $8.97640 | $224.41 |