BC817-16QBH-QZ | |
---|---|
DigiKey Part Number | 1727-BC817-16QBH-QZTR-ND - Tape & Reel (TR) 1727-BC817-16QBH-QZCT-ND - Cut Tape (CT) 1727-BC817-16QBH-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16QBH-QZ |
Description | TRANS NPN 45V 0.5A DFN1110D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 420 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 420 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11900 | $1.19 |
100 | $0.07970 | $7.97 |
500 | $0.06080 | $30.40 |
1,000 | $0.05442 | $54.42 |
2,000 | $0.04893 | $97.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04123 | $206.15 |
10,000 | $0.03755 | $375.50 |
15,000 | $0.03565 | $534.75 |
25,000 | $0.03350 | $837.50 |
35,000 | $0.03222 | $1,127.70 |
50,000 | $0.03097 | $1,548.50 |
125,000 | $0.02821 | $3,526.25 |
250,000 | $0.02813 | $7,032.50 |